- RS Stock No.:
- 459-556
- Mfr. Part No.:
- TAS5176DDWG4
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 459-556
- Mfr. Part No.:
- TAS5176DDWG4
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 6 Independent Channels |
Application | Speaker |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 44 |
Input Signal Type | Single Ended |
Output Signal Type | Differential, Single Ended |
Typical Dual Supply Voltage | 12 V, 31 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 14 x 6.1 x 1.5mm |