Vishay, ACAS 0606 AT - Precision 47kΩ ±0.25% Isolated SMT Resistor Array, 2 Resistors, 0.2W total, 0606 (1616M), Convex
- RS Stock No.:
- 684-5907
- Mfr. Part No.:
- ACASN4702E4702P1AT
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 684-5907
- Mfr. Part No.:
- ACASN4702E4702P1AT
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ACAS 0606 AT Precision Thin Film Chip Resistor Array
Precision automotive grade thin film chip resistor arrays with convex terminations
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
Specifications
Attribute | Value |
---|---|
Resistance | 47kΩ |
Number of Resistors | 2 |
Package/Case | 0606 (1616M) |
Power Rating | 0.2W |
Termination Style | Convex SMT |
Tolerance | ±0.25% |
Case Style | Moulded |
Power Rating per Resistor | 0.125W |
Circuit Designator | ISOL |
Length | 1.6mm |
Depth | 1.5mm |
Height | 0.45mm |
Dimensions | 1.6 x 1.5 x 0.45mm |
Number of Terminals | 4 |
Series | ACAS 0606 AT - Precision |
Temperature Coefficient | ±25ppm/°C |