Nelco Round Anti-Vibration Mount, Rubber Foot, 4.5mm Bore, 21 mm OD
- RS Stock No.:
- 710-984
- Mfr. Part No.:
- GF 21-10-4.5
- Brand:
- Nelco
Image representative of range
Subtotal (1 bag of 100 units)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 16 October 2026
- Plus 100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.27 | £0.153 |
*price indicative
- RS Stock No.:
- 710-984
- Mfr. Part No.:
- GF 21-10-4.5
- Brand:
- Nelco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Anti Vibration Mount Type | Rubber Foot | |
| Product Type | Anti-Vibration Mount | |
| Bore Diameter | 4.5mm | |
| Foot Height | 10mm | |
| Outside Diameter | 21mm | |
| Material | Nitrile Rubber (NBR) | |
| Foot Colour | Black | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Foot Shape | Round | |
| Series | GF | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Anti Vibration Mount Type Rubber Foot | ||
Product Type Anti-Vibration Mount | ||
Bore Diameter 4.5mm | ||
Foot Height 10mm | ||
Outside Diameter 21mm | ||
Material Nitrile Rubber (NBR) | ||
Foot Colour Black | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Foot Shape Round | ||
Series GF | ||
- COO (Country of Origin):
- CN
Robust conical rubber feet that provides a good grip, protects the surface and reduces vibrations. With a built-in plate that reinforces and prevents the screw from going through the foot.
Related links
- Nelco Round Anti-Vibration Mount 4.5mm Bore, 21 mm OD
- Nelco Round Anti-Vibration Mount 3.5mm Bore, 13 mm OD
- NEMIQ Circular Anti-Vibration Mount 4.5mm Bore 7 mm H
- RS PRO Round Anti-Vibration Mount 20 mm OD, 21 mm H
- RS PRO Round Anti-Vibration Mount 21 mm OD, 6 mm H
- RS PRO Round Anti-Vibration Mount 21 mm OD, 4.2 mm H
- RS PRO Round Anti-Vibration Mount 21 mm OD, 8 mm H
- RS PRO Round Anti-Vibration Mount 40 mm OD, 10 mm H
