- RS Stock No.:
- 190-8435
- Brand:
- RS PRO
- RS Stock No.:
- 190-8435
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
RS PRO Static Shielding Bags
RS PRO introduces a fantastic range of ESD static shielding bags. For versatile solutions to ESD protection, antistatic bags are a must-have. These bags are perfect for shielding items that need to retain their electrostatic discharge protection, these bags are able to provide anti-static protection for any item that can fit inside them. There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. An anti-static bag is a fantastic way of transporting an item outside of an ESD safe environment. These antistatic bags have an ziplock top for easy access for packaging your components. With a 0.07mm of film thickness, this antistatic packaging is compact whilst still shielding your components.
Features and Benefits
Zip top bag meaning that this packaging is easy to access and put your components into to transport
Made with Aluminium to make these anti static bags also static shielding
0.07 film thickness to keep the bags thin and noninvasive but also effective
Made with Aluminium to make these anti static bags also static shielding
0.07 film thickness to keep the bags thin and noninvasive but also effective
Applications
Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use and can be resealable for multiple uses. They are ideal to use in various environments such as
Aerospace
Industrial equipment manufacturing
Semiconductor manufacturing
Electrical engineers
Telecommunications equipment manufacturing
Medical industry
Battery manufacturing
Aerospace
Industrial equipment manufacturing
Semiconductor manufacturing
Electrical engineers
Telecommunications equipment manufacturing
Medical industry
Battery manufacturing
Why use metallised bags?
Known as conducive antistatic bags, these operate by using a layer of conductive metal and a dielectric plastic layer. With a dissipative coating, these bags not only prevent static discharge from building up, but also protect from contact with static charge.
Types of ESD Bag
The RS PRO range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are also bubble re-enforced ESD bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage. RS PRO also have a range of PET also called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.
There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.
There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Black |
Length | 355mm |
Thickness | 0.07mm |
Width | 255mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | Yes |
Closure Type | Zipper |
Static Shielding | Yes |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |
Tensile Strength | 31.72mPa |
Related links
- RS PRO Static Shielding Bag 102mm(W)x 152mm(L)
- RS PRO Static Shielding Bag 355mm(W)x 405mm(L)
- SCS Static Shielding Bag 355mm(W)x 405mm(L)
- RS PRO Static Shielding Bag 152mm(W)x 203mm(L)
- RS PRO Static Shielding Bag 355mm(W)x 455mm(L)
- RS PRO Static Shielding Bag 200mm(W)x 255mm(L)
- RS PRO Static Shielding Bag 505mm(W)x 610mm(L)
- RS PRO Static Shielding Bag 457mm(W)x 457mm(L)