- RS Stock No.:
- 174-5100
- Mfr. Part No.:
- 1001418
- Brand:
- SCS
10 In stock - FREE next working day delivery available
Added
Price 1 Box of 100
£76.27
(exc. VAT)
£91.52
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 9 | £76.27 | £0.763 |
10 - 19 | £73.22 | £0.732 |
20 + | £70.93 | £0.709 |
*price indicative |
- RS Stock No.:
- 174-5100
- Mfr. Part No.:
- 1001418
- Brand:
- SCS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS SHIELD BAG
The SCS 355MM x 455MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. It is available in open or Zip-Top type form. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol printed on it. It allows electrostatic charges to be removed when placed on grounded surfaces. These bags are durable as they have metal positioned between two layers of plastic. Dissipative surfaces make it suitable to be used in ESD protected area.
Features and Benefits
Antistatic
Heat dissipative
Energy shielding
Lightweight
Heat dissipative
Energy shielding
Lightweight
Applications
Storing electronic components
Certifications
DIN EN61340-5-1
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 457mm |
Thickness | 0.071mm |
Width | 356mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |
- RS Stock No.:
- 174-5100
- Mfr. Part No.:
- 1001418
- Brand:
- SCS
Related links
- RS PRO Static Shielding Bag 356mm(W)x 457mm(L)
- SCS Static Shielding Bag 406mm(W)x 457mm(L)
- SCS Static Shielding Bag 203mm(W)x 457mm(L)
- SCS Static Shielding Bag 356mm(W)x 508mm(L)
- SCS Static Shielding Bag 305mm(W)x 457mm(L)
- SCS Static Shielding Bag 254mm(W)x 457mm(L)
- SCS Static Shielding Bag 381mm(W)x 457mm(L)
- SCS Static Shielding Bag 457mm(W)x 457mm(L)