- RS Stock No.:
- 196-4654
- Mfr. Part No.:
- 10037
- Brand:
- 3M
1 In stock for delivery within 1 working days
Added
Price Each
£147.65
(exc. VAT)
£177.18
(inc. VAT)
Units | Per unit |
1 + | £147.65 |
- RS Stock No.:
- 196-4654
- Mfr. Part No.:
- 10037
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Safety Walk Tape
From 3M, the Safety Walk range of anti-slip tape is primarily designed for use on bare foot traffic and wet areas. With a textured surface and pressure sensitive adhesive, the tape is easy to apply and is an effective anti-slip measure. Used correctly, the tape can prevent potential accidents in public or private areas.
The 3M Safety-Walk Slip Resistant General Purpose Tape 600 Series is a mineral-coated, abrasive material adhered by a durable resin to a pressure-sensitive adhesive backed plastic film. It provides an effective slip resistant surface in light to heavy shoe-traffic areas. Primarily for use on dry, wet, oily floors in industrial and commercial applications with intensive pedestrian or light vehicle traffic such as: corridors, production and storage rooms, ramps, stairways, ladders, footplates on machines and emergency exits. Available in a variety of colours and sizes.
The 3M Safety-Walk Slip Resistant General Purpose Tape 600 Series is a mineral-coated, abrasive material adhered by a durable resin to a pressure-sensitive adhesive backed plastic film. It provides an effective slip resistant surface in light to heavy shoe-traffic areas. Primarily for use on dry, wet, oily floors in industrial and commercial applications with intensive pedestrian or light vehicle traffic such as: corridors, production and storage rooms, ramps, stairways, ladders, footplates on machines and emergency exits. Available in a variety of colours and sizes.
Features and Benefits
The slip resistant surface is non-abrasive
Strong and durable construction
Comfortable to walk on in bare foot
Specifications
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Anti-Slip Tape |
Width | 102mm |
Length | 18.3m |
Thickness | 1.17mm |
Model Number | Safety-Walk 600 |
Related links
- 3M BADC Black PVC 20m Anti-slip Hazard Tape, 1.48mm Thickness
- 3M Grey 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M Safety-Walk 600 Black Polypropylene 18m Hazard Tape, 0.76mm Thickness
- 3M 5461 White PET 50mm Anti-slip Hazard Tape, 0.23mm Thickness
- 3M Safety Walk 613 18.3m Anti-slip Hazard Tape
- 3M Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M Safety-Walk 500 Black 18.3m Anti-slip Hazard Tape, 1.17mm Thickness
- 3M Safety-Walk 600 Yellow Polypropylene 18m Hazard Tape, 0.76mm Thickness