- RS Stock No.:
- 197-4319
- Mfr. Part No.:
- HYG010003
- Brand:
- Coba Europe
Discontinued product
- RS Stock No.:
- 197-4319
- Mfr. Part No.:
- HYG010003
- Brand:
- Coba Europe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Hygimat Hygienic Anti-fatigue Mat
A revolutionary hygienic anti-fatigue mat
Features and Benefits
Improve feeling of comfort and energy whilst standing at work.
Ideal for any workplace where hygiene is important e.g. healthcare, food manufacturing, catering, hospitality, clean rooms or food retail.
Made from a revolutionary gel foam material that combines the best in durability and comfort.
Material also has anti-microbial properties
Closed cell construction means that no liquids can penetrate the mat and reduce performance.
Version with holes is ideal for wet workplaces in need of drainage.
Oil resistant.
Easily cleaned – can be cleaned with detergent or can be steam sterilised.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Ideal for any workplace where hygiene is important e.g. healthcare, food manufacturing, catering, hospitality, clean rooms or food retail.
Made from a revolutionary gel foam material that combines the best in durability and comfort.
Material also has anti-microbial properties
Closed cell construction means that no liquids can penetrate the mat and reduce performance.
Version with holes is ideal for wet workplaces in need of drainage.
Oil resistant.
Easily cleaned – can be cleaned with detergent or can be steam sterilised.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Applications
Hospitals
Clean rooms
Offices
Catering environments
Clean rooms
Offices
Catering environments
The Coba Plastics Hygimat is a revolutionary hygienic anti-fatigue mat. This mat is Ideal for any workplace where hygiene is important e.g. healthcare,
food manufacturing, catering, hospitality, clean rooms or food retail.
food manufacturing, catering, hospitality, clean rooms or food retail.
The mat is made of rubberised gel foam material
Operating temperature ranges from -5°C to +80°C
The mat is generally resistant to chemicals
It is suitable for dry and wet environments, indoors or outdoors
Loose lay installation method
Operating temperature ranges from -5°C to +80°C
The mat is generally resistant to chemicals
It is suitable for dry and wet environments, indoors or outdoors
Loose lay installation method
Specifications
Attribute | Value |
---|---|
Length | 1.8m |
Thickness | 17 mm ± 1mm |
Width | 0.9m |
Anti-Slip | Yes |
Mat Material | Rubber |
Surface Type | Textured |
Product Format | Individual |
Range | Hygimat HYG01 |
Oil Resistant | Yes |
Colour | Black |
Chemical Resistant | Yes |