Coba Europe Hygimat Rubberised Gel Foam Anti-Fatigue Mat, 0.9m x 1.5m x 17mm
- RS Stock No.:
- 197-4315
- Mfr. Part No.:
- HYS010002
- Brand:
- Coba Europe
Subtotal (1 unit)*
£390.37
(exc. VAT)
£468.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £390.37 |
*price indicative
- RS Stock No.:
- 197-4315
- Mfr. Part No.:
- HYS010002
- Brand:
- Coba Europe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coba Europe | |
| Length | 1.5m | |
| Thickness | 17 mm ± 1mm | |
| Width | 0.9m | |
| Anti-Slip | Yes | |
| Mat Material | Rubberised Gel Foam | |
| Surface Type | Textured | |
| Product Format | Individual | |
| Range | Hygimat | |
| Oil Resistant | Yes | |
| Colour | Black | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Length 1.5m | ||
Thickness 17 mm ± 1mm | ||
Width 0.9m | ||
Anti-Slip Yes | ||
Mat Material Rubberised Gel Foam | ||
Surface Type Textured | ||
Product Format Individual | ||
Range Hygimat | ||
Oil Resistant Yes | ||
Colour Black | ||
Chemical Resistant Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Hygimat Hygienic Anti-fatigue Mat
A revolutionary hygienic anti-fatigue mat
Features and Benefits
Improve feeling of comfort and energy whilst standing at work.
Ideal for any workplace where hygiene is important e.g. healthcare, food manufacturing, catering, hospitality, clean rooms or food retail.
Made from a revolutionary gel foam material that combines the best in durability and comfort.
Material also has anti-microbial properties
Closed cell construction means that no liquids can penetrate the mat and reduce performance.
Version with holes is ideal for wet workplaces in need of drainage.
Oil resistant.
Easily cleaned – can be cleaned with detergent or can be steam sterilised.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Ideal for any workplace where hygiene is important e.g. healthcare, food manufacturing, catering, hospitality, clean rooms or food retail.
Made from a revolutionary gel foam material that combines the best in durability and comfort.
Material also has anti-microbial properties
Closed cell construction means that no liquids can penetrate the mat and reduce performance.
Version with holes is ideal for wet workplaces in need of drainage.
Oil resistant.
Easily cleaned – can be cleaned with detergent or can be steam sterilised.
Fire tested to BS EN 13501-1 and slip tested to DIN 51130.
Applications
Hospitals
Clean rooms
Offices
Catering environments
Clean rooms
Offices
Catering environments
The Coba Plastics Hygimat is a revolutionary hygienic anti-fatigue mat. This mat is Ideal for any workplace where hygiene is important e.g. healthcare,
food manufacturing, catering, hospitality, clean rooms or food retail.
food manufacturing, catering, hospitality, clean rooms or food retail.
The mat is made of rubberised gel foam material
Operating temperature ranges from -5°C to +80°C
The mat is generally resistant to chemicals
It is suitable for dry and wet environments, indoors or outdoors
Loose lay installation method
Operating temperature ranges from -5°C to +80°C
The mat is generally resistant to chemicals
It is suitable for dry and wet environments, indoors or outdoors
Loose lay installation method
Related links
- Coba Europe Hygimat with Holes Rubberised Gel Foam Anti-Fatigue Mat, 0.9m x 1.5m x 17mm
- Coba Europe Hygimat Rubberised Gel Foam Anti-Fatigue Mat, 0.9m x 1.8m x 17mm
- Coba Europe Hygimat Rubberised Gel Foam Anti-Fatigue Mat, 0.6m x 0.9m x 17mm
- Coba Europe Hygimat with Holes Rubberised Gel Foam Anti-Fatigue Mat, 0.6m x 0.9m x 17mm
- Coba Europe Worksafe Rubber Anti-Fatigue Mat, 0.9m x 1.5m x 16mm
- Coba Europe Deckplate Vinyl Anti-Fatigue Mat, 0.9m x 1.5m x 15mm
- Coba Europe Orthomat Ultimate Foam Anti-Fatigue Mat, 0.9m x 1.5m x 15mm
- Coba Europe Orthomat Ribbed Foam Anti-Fatigue Mat, 0.9m x 1.5m x 9.5mm
