COBA Deckplate ReGen 70 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 15mm
- RS Stock No.:
- 285-442
- Mfr. Part No.:
- DPR010701
- Brand:
- COBA
Subtotal (1 unit)*
£68.85
(exc. VAT)
£82.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.85 |
*price indicative
- RS Stock No.:
- 285-442
- Mfr. Part No.:
- DPR010701
- Brand:
- COBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Length | 0.6m | |
| Thickness | 15mm | |
| Width | 900mm | |
| Anti-Slip | No | |
| Mat Material | PVC Foam | |
| Range | Deckplate ReGen 70 | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Length 0.6m | ||
Thickness 15mm | ||
Width 900mm | ||
Anti-Slip No | ||
Mat Material PVC Foam | ||
Range Deckplate ReGen 70 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The COBA Deck plate is made with 70% regenerated material. It helps to reduce standing fatigue for workers in industry. The dual layer mat provides balance of comfort and wear resistance and hardwearing top surface ensures a long life in normal use.
Black and Yellow Colour
Bevelled edges help avoid creating a trip risk
Vinyl top surface with 100 percent recycled PVC foam backing
3 years guarantee when used in dry environments
High visibility version available with bright yellow borders
Bevelled edges help avoid creating a trip risk
Vinyl top surface with 100 percent recycled PVC foam backing
3 years guarantee when used in dry environments
High visibility version available with bright yellow borders
Related links
- COBA Deckplate ReGen 70 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 15mm
- COBA Deckplate ReGen 70 PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 15mm
- COBA Deckplate ReGen 70 PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 15mm
- COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 8mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 12.5mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 16mm
- Coba Europe Orthomat® Comfort Plus PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 15mm
- Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm
