Microchip 1 16 bit- Analogue to Digital Converter 500 ksps, 10-Pin MSOP-10

Subtotal (1 reel of 2500 units)*

£8,050.00

(exc. VAT)

£9,650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£3.22£8,050.00

*price indicative

RS Stock No.:
827-533
Mfr. Part No.:
MCP33131-05T-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

SAR

Product Type

Analogue to Digital Converter

Number of ADCs

1

Resolution

16 bit

Sampling Rate

500ksps

Input Type

Differential

Mount Type

Surface

Package Type

MSOP-10

Pin Count

10

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3mm

Minimum Supply Voltage

1.7V dc

Length

3mm

Height

1.1mm

Series

MCP331

Maximum Supply Voltage

5.5V dc

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip high-precision data acquisition device features a single-ended input, functioning as a 500 kSPS analogue-to-digital converter, Ideal for efficient sampling in various applications.

16-bit resolution ensures accurate data conversion with no missing codes

Operates across a wide voltage range of 1.8V to 5.5V for versatile applications

Utilises SPI-compatible serial communication for seamless integration

Low current consumption during conversion and standby modes aids in power efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy