Microchip 2 16 bit- Analogue to Digital Converter (ADC) 3.75 sps, 24-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£118.57

(exc. VAT)

£142.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£118.57
5 +£116.19

*price indicative

RS Stock No.:
598-753
Mfr. Part No.:
MCP3905EV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Product Type

Analogue to Digital Converter (ADC)

Number of ADCs

2

Resolution

16 bit

Sampling Rate

3.75sps

Input Type

Single Ended

Mount Type

Surface

Package Type

SSOP

Pin Count

24

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

8.5mm

Maximum Supply Voltage

5.5V

Height

2mm

Series

MCP3905

Minimum Supply Voltage

4.5V

Automotive Standard

No

The Microchip Evaluation board designed for power monitoring applications, providing exceptional metering capabilities in a robust and compact package. This product features integrated functionality, making it ideal for developers seeking to evaluate the performance of the MCP3905. With enhancements in measurement accuracy and efficiency, the evaluation board serves as a reliable platform for testing and prototyping. Its user-friendly design facilitates seamless integration into existing systems, enabling the swift development of energy monitoring designs. Additionally, the board’s versatility caters to a range of applications, from low-power energy meters to more complex systems requiring sophisticated monitoring solutions.

Offers extensive connectivity options for easy integration

Supports advanced metering functionalities for precise energy measurements

Enhances system design efficiency and accelerates the product development cycle

Compact layout optimises space utilisation in evaluation setups

Facilitates straightforward prototyping and testing for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy