- RS Stock No.:
- 192-6209
- Mfr. Part No.:
- 8736219
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 192-6209
- Mfr. Part No.:
- 8736219
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wika 111.10 Series Bourdon Tube Pressure Gauge
Wika 111.10 series pressure gauges are designed for long, reliable service under rugged conditions, and is typically used in applications where the media does not corrode brass. The 111.10 pressure gauges have a bottom mount connection, feature a black ABS or painted steel case, and a coiled safety Bourdon tube for 800 psig and higher.
Bottom entry
Copper alloy wetted parts
Black ABS or painted steel case
Copper alloy wetted parts
Black ABS or painted steel case
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 15psi |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 3% |
Case Material | Polished Brass |
Minimum Operating Temperature | -40°C |
Calibrated | RSCAL |
Maximum Operating Temperature | +60°C |