- RS Stock No.:
- 123-6791
- Mfr. Part No.:
- EQ94-I1112N1CAW0ST
- Brand:
- Sifam Tinsley
Discontinued product
- RS Stock No.:
- 123-6791
- Mfr. Part No.:
- EQ94-I1112N1CAW0ST
- Brand:
- Sifam Tinsley
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Sigma Series DE Panel Ammeters
The range of DE series moving iron panel meters are designed for the measurement of AC currents. The frequency range of the current ranges from 15-400 Hz and AC voltages in the frequency range from 15-100 Hz. The ammeters are housed in moulded polycarbonate cases.
Features and Benefits
Scale interchangeability
Near linear scale
Knife edge pointer
Easily replaceable glass and bezel
Near linear scale
Knife edge pointer
Easily replaceable glass and bezel
Sifam Tinsley Moving Iron Panel Meters
Specifications
Attribute | Value |
---|---|
Maximum Value | 5A |
Current Type | AC |
Cutout Height | 92mm |
Cutout Width | 92mm |
Measurement Range | 0 → 5A |
Minimum Displayed Value | 0A |