- RS Stock No.:
- 732-1543P
- Mfr. Part No.:
- ADS1298IPAG
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-1543P
- Mfr. Part No.:
- ADS1298IPAG
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Medical Analogue Front End (AFE), Texas Instruments
Analogue Front End (AFE), Texas Instruments
Specifications
Attribute | Value |
---|---|
Application | ECG, EEG, EMG |
Number of ADCs | 1 |
Resolution | 24 bits |
Sampling Rate | 32ksps |
Interface Type | SPI |
Number of Channels per Chip | 8 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Power Supply Type | Dual, Single |
Dimensions | 10.2 x 10.2 x 1.05mm |
Height | 1.05mm |
Length | 10.2mm |
Maximum Operating Supply Voltage | 3.6 V, 5.25 V |
Maximum Operating Temperature | +85 °C |
Width | 10.20mm |
Minimum Operating Supply Voltage | 1.65 V, 2.7 V |
Minimum Operating Temperature | -40 °C |