- RS Stock No.:
- 181-196P
- Mfr. Part No.:
- LM98714CCMT/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 181-196P
- Mfr. Part No.:
- LM98714CCMT/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue Front End (AFE), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of ADCs | 1 |
Resolution | 16 bit |
Sampling Rate | 45000ksps |
Interface Type | Serial |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 48 |
Dimensions | 12.5 x 6.1 x 0.9mm |
Height | 0.9mm |
Length | 12.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Width | 6.1mm |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |