AD9826KRSZ, Image Signal Processor, 3-Channel 16 bit, 30000ksps SPI, 28-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Analogue to Digital Converters 16 Bit, 1MSPS and over, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specifications
Attribute Value
Application Digital Copier, Flatbed Document Scanner, Infrared Imaging, Machine Vision, Multifunction Peripheral
Number of ADCs 1
Resolution 16 bit
Sampling Rate 30000ksps
Interface Type SPI
Number of Channels per Chip 3
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Power Supply Type Single
Dimensions 10.2 x 5.3 x 1.75mm
Height 1.75mm
Length 10.2mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Supply Voltage 3 V, 4.75 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 5.3mm
611 In stock - FREE next working day delivery available
Price Each (In a Tube of 47)
£ 7.923
(exc. VAT)
£ 9.508
(inc. VAT)
Units
Per unit
Per Tube*
47 - 188
£7.923
£372.381
235 - 423
£7.212
£338.964
470 +
£7.031
£330.457
*price indicative
Related Products
8 capacitance-sensing input channels Automatic calibration function Operates ...
Description:
8 capacitance-sensing input channels Automatic calibration function Operates with small to large capacitance sensor input pads Small capacitance detection (femto-Farad)Measurement time 16 ms for 8 sensors Minimal external componentsI²C or SPI Interface. LC717A30UJ, Capacitance-to-Digital-Converter LSI for Electrostatic Capacitive Touch Sensors, ON Semiconductor. Capacitance to Digital Converters - ON Semiconductor.
Integrated 16-bit resolution Data Acquisition Systems from Texas ...
Description:
Integrated 16-bit resolution Data Acquisition Systems from Texas Instruments. The devices incorporate 16-bit SAR ADCs to provide a high resolution digital outputs from the analogue front-end at sampling rates of up to 500ksps. The analogue inputs have an impedance of 1 Megohm and are over-voltage protected up to ±20V. Gain ...
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise ...
The Linear Technology range of digital to analog ...
Description:
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some ...