The Analog Devices Evaluation board, ADA4870ARR-EBZ offers a platform to allow the user to evaluate the ADA4870 RS 835-3800 high speed current feedback amplifier. The ADA4870 unity gain amplifier will give a high output current of 1A at 40V.The bottom of the board has an exposed copper area to enable a heat sink if required. The ADA4870ARR-EBZ board incorporates input and output edge mount SMA connectors for simple interfacing.
Single or dual supply
Edge mount SMA connectors: interfacing to signal sources and test equipment
Quick and Easy to evaluate the ADA4870
Robust thermal management
ADA4870 evaluation board consists of 6 layers
The Analog Devices operational amplifier evaluation board offers a platform to allow the user to evaluate the ADA4870, a high-speed current feedback amplifier, capable of delivering 1A of output current from 40V supply. The operating voltage ranges between 10V and 40V and the supply current is 5mA. This innovative architecture enables high output power, high-speed signal processing solutions in a variety of demanding applications. It is ideal for driving high voltage power FETs, piezoelectric transducers, PIN diodes and a variety of other demanding applications that require high-speed from the high supply voltage and high current output.
Current limit of 1.2A
Edge mount SMA connectors: interfacing to signal sources and test equipment
Ideal for driving high capacitive or low resistive loads
Operating temperature ranges between -40°C and 85 °C
Quick and easy to evaluate
Short-circuit protection and flag
Single-supply or dual-supply operation
Robust thermal management
Automated test equipment (ATE)
CCD panel drivers
Composite amplifiers
Envelope tracking
Piezo drivers
PIN diode drivers
Power FET driver
Ultrasound
Waveform generation
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Attribute | Value |
---|---|
Analogue Function | Operational Amplifier |
Kit Classification | Evaluation Board |
Featured Device | ADA4870 |