Analog Devices AD8317-EVALZ, Logarithmic Amplifier Evaluation Board for AD8317

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8317 Logarithmic Detector, Analog Devices

The AD8317-EVALZ, from Analog Devices, is a fully populated, 4-layer evaluation board for the AD8317 device. The AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output.
Powered by a single supply in the 3.0 V to 5.5 V range, the AD8317-EVALZ board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 Ω. The AD8317-EVALZ evaluation board also provides options for the user to optimize the output filtering and temperature compensation interface.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Analogue Function Logarithmic Amplifier
Kit Classification Evaluation Board
Featured Device AD8317
4 In stock for FREE next working day delivery
Price Each
£ 107.70
(exc. VAT)
£ 129.24
(inc. VAT)
Units
Per unit
1 +
£107.70
Related Products
The ADALM1000 module is an easy to use ...
Description:
The ADALM1000 module is an easy to use active learning tool that illustrates the relationships between current, voltage, impedance (resistance, inductance, and capacitance), introducing the fundamentals of electrical engineering. The ADALM1000 augments learning with a personal portable lab when used with a laptop or tablet computer. Pixelpulse application software provides ...
The EVAL-ADM3066EEBZ and EVAL-ADM3066EEB1Z allow quick and easy ...
Description:
The EVAL-ADM3066EEBZ and EVAL-ADM3066EEB1Z allow quick and easy evaluation of the ADM3066E 50 Mbps RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input ...
The ADXRS453 is a ±300°/sec High Performance, Single-Axis ...
Description:
The ADXRS453 is a ±300°/sec High Performance, Single-Axis Digital Gyroscope. The simple breakout board makes easy connection of an ADXRS453 into an existing system. Ultra-high vibration rejectionSPI digital output with 16-bit data-wordBuilt-in temperature calibration3.3V and 5V operationInnovative ceramic vertical mount package.