- RS Stock No.:
- 803-1588
- Mfr. Part No.:
- EVAL-CED1Z
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 803-1588
- Mfr. Part No.:
- EVAL-CED1Z
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
CED1Z Evaluation Board for Precision Converters
The CED1Z Evaluation Board for Precision Converters allows system designers to evaluate and prototype systems using precision converter components. System designers are able to read and write data as well as controlling and programming devices from a PC, via a high-speed USB 2.0 connection. The CED1Z Evaluation Board has been designed to offer multiple interface options simultaneously to multiple devices including a wide range of precision converter evaluation boards. A 96-way connector provides links to multiple interfaces and power supplies simultaneously. LVDS is supported through a dedicated connector designed for data pairs with individual grounds.
The CED1Z Evaluation Board for Precision Converters provides eight seperate power supplies made available for external connection.
Applications include: prototyping of end-user systems, creation of demonstration systems and evaluating precision converters.
The CED1Z Evaluation Board for Precision Converters provides eight seperate power supplies made available for external connection.
Applications include: prototyping of end-user systems, creation of demonstration systems and evaluating precision converters.
Interface sto multiple serial and parallel precision converter evaluation boards
32MB DRAM
4MB SRAM
Provides 8 seperate power supplies
Supports high speed LVDS interface
USB 2.0 connection to PC
User reprogrammable Altera Cyclone FPGA
Connects directly to Blackfin Ez-Kit
32MB DRAM
4MB SRAM
Provides 8 seperate power supplies
Supports high speed LVDS interface
USB 2.0 connection to PC
User reprogrammable Altera Cyclone FPGA
Connects directly to Blackfin Ez-Kit
Supplied with
CED Board, USB A to Mini-B cable and 7 V 15 W power supply
ADC Evaluation Boards and Development Kits, Analog
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | Precision Converters |