Analog Devices EVAL-ADAU1761Z, Audio Codec Evaluation Board for ADAU1761

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADAU1761 SigmaDSP® Stereo 24-Bit Audio Codec

Single-ended and differential stereo line-level analogue audio inputs, and digital audio interface
Single-ended and differential analogue outputs, and stereo capless headphone output
USBi provides power and the I²C® communications interface
Operating power supply 3.3V or 1.8V
SigmaStudio™ programming software is used for all register controls and SigmaDSP® core programming
Interface for stereo digital microphones
GPIO functions, such as push-buttons, LEDs, and switches, can be connected to the GPIO pins of the ADAU1761 for hardware control of the SigmaDSP

Kit Contents

ADAU1761 evaluation board
USBi control interface board
USB cable
Software CD
Evaluation board documentation/quick-start guide

Specifications
Attribute Value
Analogue Function Audio Codec
Kit Classification Evaluation Board
Featured Device ADAU1761
1 In stock for FREE next working day delivery
Price Each
£ 199.43
(exc. VAT)
£ 239.32
(inc. VAT)
Units
Per unit
1 +
£199.43
Related Products
Description:
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications. ...
Rec&Play Click is a digital voice recorder on ...
Description:
Rec&Play Click is a digital voice recorder on a Click board™. It is based on the ISD3900, a multi-message record and playback device. It features the Chip Corder® technology, offering digital sound compression, smart message management, digitally configurable signal path, and more. Several audio inputs and outputs are available to ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated on top of the standard 4mA to 20mA analog current ...
An evaluation board from Analog Devices demonstrating the ...
Description:
An evaluation board from Analog Devices demonstrating the performance of the AD9833 DDS Programmable Waveform Generator IC. This low-power device (13mW at 3V) is capable of producing high quality sine- and triangle-wave outputs. The evaluation board includes a comparator that allows a square wave to be produced for clock generation ...