- RS Stock No.:
- 915-4910
- Mfr. Part No.:
- SFH 5711-2/3-Z
- Brand:
- ams OSRAM
40 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Price Each (In a Pack of 10)
£1.481
(exc. VAT)
£1.777
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £1.481 | £14.81 |
250 - 490 | £1.268 | £12.68 |
500 - 990 | £1.235 | £12.35 |
1000 - 1990 | £1.163 | £11.63 |
2000 + | £1.091 | £10.91 |
*price indicative |
- RS Stock No.:
- 915-4910
- Mfr. Part No.:
- SFH 5711-2/3-Z
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Ambient Light Sensor SFH 5711
The SFH 5711 family of ambient light sensors from OSRAM Opto Semiconductors are designed to detect brightness according to the human eye. They are able to detect small changes in ambient light, offering nearly continuous dimming. This accuracy makes the SFH 5711 ideal for applications like displays, where they are required to adjust according to the ambient light conditions.
A logarithmic output enables the SFH 5711 to offer high precision over a wide range of brightness levels.
A logarithmic output enables the SFH 5711 to offer high precision over a wide range of brightness levels.
Features of the SFH 5711 ambient light sensors:
SMD Chipled package
Human eye sensitivity
V-lambda characteristics
Logarithmic output
High precision
Supply voltage: 2.3 V to 5 V
Automotive approved
SMD Chipled package
Human eye sensitivity
V-lambda characteristics
Logarithmic output
High precision
Supply voltage: 2.3 V to 5 V
Automotive approved
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Dimensions | 2.35 x 2.95 x 1.25mm |