- RS Stock No.:
- 903-9638
- Mfr. Part No.:
- MAL214699902E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 903-9638
- Mfr. Part No.:
- MAL214699902E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 x 10 x 10mm |
Height | 10mm |
Length | 10mm |
Depth | 10mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lifetime | 1500 to 6000h |
Lead Pitch | 3.5mm |
Leakage Current | 22 μA |
Ripple Current | 200mA |
Polarised | Polar |
Series | 146 CTI |
Tolerance | ±20% |
Dissipation Factor | 0.12% |
- RS Stock No.:
- 903-9638
- Mfr. Part No.:
- MAL214699902E3
- Brand:
- Vishay