- RS Stock No.:
- 872-0260
- Mfr. Part No.:
- DCMC562T450DF2B
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0260
- Mfr. Part No.:
- DCMC562T450DF2B
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DCMC series
High capacitance screw terminal capacitor suitable for welding equipment,UPS systems and computer hold-up power applications. The extended cathode foil of the DCMC assures cool operation with much improved heatflow from the capacitor element to the can.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.2 x 142.88mm |
Height | 142.88mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.2mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 31.75mm |
Lifetime | 2000h |
Leakage Current | 6 mA, ≤6√CV μA |
Ripple Current | 13.3A |
Series | DCMC |
Equivalent Series Resistance | 28.8mΩ |
Tolerance | -10 → +50% |