- RS Stock No.:
- 872-0156
- Mfr. Part No.:
- MLS272M075EB0C
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 872-0156
- Mfr. Part No.:
- MLS272M075EB0C
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
MLS series Flat Pack
A high-energy storage and box-shape make this series perfect for voltage holdup or filtering in military SEM-E modules, telecom circuit packs and computer cards. The MLS delivers up to 20 joules of energy storage in a 1/2 height with 50 years life at +45 ºC
Low-profile replacement for snap-in capacitors
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Stainless steel case
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Stainless steel case
Specifications
Attribute | Value |
---|---|
Capacitance | 2700µF |
Voltage | 75V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 76 x 44 x 13mm |
Height | 13mm |
Length | 76mm |
Depth | 44mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Lead Pitch | 25.4mm |
Ripple Current | 14.9 A @ 120 Hz, 17.6 A @ 20 kHz |
Series | MLS |
Equivalent Series Resistance | 33 mΩ @ 20 kHz, 46 mΩ @ 120 Hz |
Leakage Current | ≤0.002 CV μA |
Tolerance | ±20% |