- RS Stock No.:
- 871-6576
- Mfr. Part No.:
- PSU3015
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-6576
- Mfr. Part No.:
- PSU3015
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cornell-Dubilier PSU Series
Cornell Dubilier PSU series are compact non-polar, dual voltage rated, AC motor start capacitors constructed in a round rugged bakelite case. The PSU series offers a wide range of capacitance values to suit various applications.
Dual quick-connect terminals
Rugged bakelite case
Compact Size
Non-polar
Rugged bakelite case
Compact Size
Non-polar
Quick-Connect Terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 30 → 36µF |
Voltage | 110 V ac, 125 V ac |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 36.512 (Dia.) x 69.85mm |
Length | 69.85mm |
Minimum Operating Temperature | -40°C |
Diameter | 36.51mm |
Maximum Operating Temperature | +65°C |
Lead Pitch | 12.7mm |
Series | PSU |
Dissipation Factor | 10% |