- RS Stock No.:
- 871-3820
- Mfr. Part No.:
- AVE476M25E16T-F
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3820
- Mfr. Part No.:
- AVE476M25E16T-F
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier AVE Series
Cornell-Dubilier AVE series aluminium electrolytic capacitors are a general purpose capacitor suitable for use in filter and bypass applications not requiring wide temperature performance or high ripple current. The vertical cylindrical cases of the AVE series facilitate automatic mounting and reflow soldering and offer a significant savings over tantalum capacitors.
Low impedance
Wide voltage ratings
Reflow soldering
Wide voltage ratings
Reflow soldering
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 8 x 6.5mm |
Length | 6.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.3mm |
Lifetime | 2000 h, 1000 (Shelf) h |
Equivalent Series Resistance | 4.94 Ω @ 120 Hz/+20°C |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 155 mA @ 120 Hz/+85°C |
Series | AVE |
Leakage Current | 0.01 CV or 3 μA |
Dissipation Factor | 0.14 % @ 120 Hz/+20°C |