- RS Stock No.:
- 871-3688
- Mfr. Part No.:
- SLP331M450H7P3
- Brand:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-3688
- Mfr. Part No.:
- SLP331M450H7P3
- Brand:
- Cornell-Dubilier
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier SLP Series
Cornell-Dubilier SLP series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLP series is designed for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 40mm |
Length | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Ripple Current | 1.45 Arms @ 120 Hz, 2.13 Arms @ 20 kHz |
Tolerance | ±20% |
Equivalent Series Resistance | 1.005 Ω @ 120 Hz, 754 mΩ @ 20 kHz |
Series | SLP |