- RS Stock No.:
- 851-7121
- Mfr. Part No.:
- LNU2W822MSEH
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 851-7121
- Mfr. Part No.:
- LNU2W822MSEH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon NU Series
Nichicon NU Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor that offers a wide operating temperature range, rated capacitance range of 680 to 18000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NU series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Specifications
Attribute | Value |
---|---|
Capacitance | 8200µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.2 x 195mm |
Height | 195mm |
Minimum Operating Temperature | -40°C |
Diameter | 76.2mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 31.8mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 5 mA |
Series | NU |
Ripple Current | 25.7Arms |