- RS Stock No.:
- 851-6932
- Mfr. Part No.:
- LNT2G562MSEH
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 851-6932
- Mfr. Part No.:
- LNT2G562MSEH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon NT Series
Nichicon NT Series Aluminium Electrolytic Capacitors are a screw terminal clamp fixing capacitor that offers a wide operating temperature range, rated capacitance range of 220 to 1500000μF, high-speed charge-discharge, and load life of 5000 hours of ripple current application. The NT series capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.
Load life of 5000 hours
High ripple current
High speed charge and discharge
High ripple current
High speed charge and discharge
Specifications
Attribute | Value |
---|---|
Capacitance | 5600µF |
Voltage | 400V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 76.2 x 150mm |
Height | 150mm |
Minimum Operating Temperature | -25°C |
Diameter | 76.2mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 31.8mm |
Lifetime | 5000h |
Ripple Current | 23.7Arms |
Leakage Current | 4.49 mA |
Tolerance | ±20% |
Series | NT |