Nichicon 1500μF Electrolytic Capacitor 10V dc, Through Hole - UPW1A152MPD6
- RS Stock No.:
- 851-5358
- Mfr. Part No.:
- UPW1A152MPD6
- Brand:
- Nichicon
Discontinued
- RS Stock No.:
- 851-5358
- Mfr. Part No.:
- UPW1A152MPD6
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1500µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Series | PW | |
| Tolerance | ±20% | |
| Ripple Current | 1440mArms | |
| Leakage Current | 450 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1500µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Series PW | ||
Tolerance ±20% | ||
Ripple Current 1440mArms | ||
Leakage Current 450 μA | ||
- COO (Country of Origin):
- JP
Nichicon PW Series Capacitors
Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.
Features & Benefits:
High reliability
High ripple current
Long life up to 8000 hours
High ripple current
Long life up to 8000 hours
Compliant to the RoHS directive (2002/95/EC)
