- RS Stock No.:
- 843-2165
- Mfr. Part No.:
- UCM1H100MCL6GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 843-2165
- Mfr. Part No.:
- UCM1H100MCL6GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C
Rated Voltage Range: 6.3 V to 50 V
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 1.3mm |
Lifetime | 2000h |
Leakage Current | <lteq/>0.01 CV (After 2 min) μA |
Tolerance | ±20% |
Polarised | Polar |
Series | CM |
Ripple Current | 85mA |
- RS Stock No.:
- 843-2165
- Mfr. Part No.:
- UCM1H100MCL6GS
- Brand:
- Nichicon