Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860020272001
- RS Stock No.:
- 840-4756
- Mfr. Part No.:
- 860020272001
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 50 units)*
£3.70
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.074 | £3.70 |
*price indicative
- RS Stock No.:
- 840-4756
- Mfr. Part No.:
- 860020272001
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Ripple Current | 45mA | |
| Series | WCAP-ATG5 | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Dissipation Factor | 17 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Ripple Current 45mA | ||
Series WCAP-ATG5 | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Dissipation Factor 17 | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860020272001
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A222L
- Panasonic 2700μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A272L
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVR1A101MDD
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 10V dc Through Hole - 860160273014

