Wurth Elektronik 22μF Electrolytic Capacitor 400V dc, Through Hole - 860021378013
- RS Stock No.:
- 840-4712
- Mfr. Part No.:
- 860021378013
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 840-4712
- Mfr. Part No.:
- 860021378013
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Ripple Current | 170mA | |
| Leakage Current | 264 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ATG5 | |
| Dissipation Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Ripple Current 170mA | ||
Leakage Current 264 μA | ||
Tolerance ±20% | ||
Series WCAP-ATG5 | ||
Dissipation Factor 15 | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

