Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860080474012

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.307£3.07
50 - 90£0.255£2.55
100 - 790£0.223£2.23
800 +£0.171£1.71

*price indicative

RS Stock No.:
840-0183
Mfr. Part No.:
860080474012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Leakage Current

82.5 μA

Tolerance

±20%

Series

WCAP-ATLI

Ripple Current

990mA

Dissipation Factor

10

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links