Wurth Elektronik 82μF Electrolytic Capacitor 63V dc, Through Hole - 860040775005
- RS Stock No.:
- 839-9027
- Mfr. Part No.:
- 860040775005
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-9027
- Mfr. Part No.:
- 860040775005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 82µF | |
| Voltage | 63V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 7000h | |
| Series | WCAP-ATUL | |
| Leakage Current | 51.66 μA | |
| Ripple Current | 500mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 7000h | ||
Series WCAP-ATUL | ||
Leakage Current 51.66 μA | ||
Ripple Current 500mA | ||
Tolerance ±20% | ||
Dissipation Factor 9 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

