Wurth Elektronik 6.8μF Electrolytic Capacitor 50V dc, Through Hole - 860020672009
- RS Stock No.:
- 839-6627
- Mfr. Part No.:
- 860020672009
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-6627
- Mfr. Part No.:
- 860020672009
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 6.8µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Series | WCAP-ATG5 | |
| Leakage Current | 3.4 μA | |
| Ripple Current | 40mA | |
| Tolerance | ±20% | |
| Dissipation Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 6.8µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Series WCAP-ATG5 | ||
Leakage Current 3.4 μA | ||
Ripple Current 40mA | ||
Tolerance ±20% | ||
Dissipation Factor 10 | ||
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Related links
- Eaton Z-EK Series Terminal Block for Use with Terminal Block
- Eaton 1049 Series Width Clamp for Use with Busbar Z-SV
- Eaton Z-EK Series Terminal Block for Use with Terminal Block, 125A
- Eaton Eaton Distribution Parts Connection Clamp for use with Circuit Breaker
- Eaton Eaton Distribution Parts Connection Clamp for use with 185mm System
- Shield connection clamp
- Phoenix Contact Shield Connection Clamp
- Phoenix Contact SK8 Series Shield Connection Clamp

