- RS Stock No.:
- 839-6592
- Mfr. Part No.:
- 860020672001
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 839-6592
- Mfr. Part No.:
- 860020672001
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | WCAP-ATG5 |
Tolerance | ±20% |
Ripple Current | 1.3mA |
Leakage Current | 3 μA |
Dissipation Factor | 10 |