Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080645010

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.307£3.07
50 - 90£0.251£2.51
100 - 190£0.221£2.21
200 - 990£0.21£2.10
1000 +£0.174£1.74

*price indicative

RS Stock No.:
839-1887
Mfr. Part No.:
865080645010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

33µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.55mm

Height

7.55mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Lifetime

2000h

Ripple Current

190mA

Polarised

Polar

Leakage Current

16.5 μA

Tolerance

±20%

Series

WCAP-ASLI

Dissipation Factor

12

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links