- RS Stock No.:
- 838-4959
- Mfr. Part No.:
- B43508A5567M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 838-4959
- Mfr. Part No.:
- B43508A5567M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B43508 Series Ultra Compact Aluminium Electrolytic Snap-in Capacitors
B43508 series ultra compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43508 series ultra compact aluminium electrolytic snap-in capacitors have high ripple current capability and a maximum operating temperature of 105°C. Typical applications for these B43508 snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | >200000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 220mΩ |
Ripple Current | 5.62A |
Tolerance | ±20% |
Series | B43508 |
- RS Stock No.:
- 838-4959
- Mfr. Part No.:
- B43508A5567M000
- Brand:
- EPCOS