Panasonic 100μF Electrolytic Capacitor 200V dc, Through Hole - EEU-EB2D101

RS Stock No.:
807-7639
Mfr. Part No.:
EEU-EB2D101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 x 25mm

Length

25mm

Minimum Operating Temperature

-20°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

1.06A

Series

EB(A)

COO (Country of Origin):
MY

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.