- RS Stock No.:
- 807-3514
- Mfr. Part No.:
- ECE-A1CKA330
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 807-3514
- Mfr. Part No.:
- ECE-A1CKA330
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
KA Series
Low profile, miniature capacitors designed for PCB applications
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 7mm |
Length | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Series | KA |
Leakage Current | 3 mA |
Ripple Current | 60mA |