- RS Stock No.:
- 790-0196
- Mfr. Part No.:
- ECEC1HA103EJ
- Brand:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 790-0196
- Mfr. Part No.:
- ECEC1HA103EJ
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
HA Series type TS
The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | HA Type TS |
Tolerance | ±20% |
Ripple Current | 4A |