- RS Stock No.:
- 790-0146
- Mfr. Part No.:
- ECEC1CA153CJ
- Brand:
- Panasonic
Available to back order for despatch when stock is available
Added
Price Each
£2.78
(exc. VAT)
£3.34
(inc. VAT)
Units | Per unit |
1 - 9 | £2.78 |
10 - 49 | £2.63 |
50 - 99 | £2.50 |
100 - 199 | £2.27 |
200 + | £2.08 |
- RS Stock No.:
- 790-0146
- Mfr. Part No.:
- ECEC1CA153CJ
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
Product Details
HA Series type TS
The HA series of aluminium electrolytic capacitors from Panasonic offer electrical connections via PCB snap-in terminals on a unified 10 mm pitch. With an extended temperature range for power supply applications, these electrolytic capacitors have low ESR. Suitable applications include ac adapters and smoothing circuits.
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 25 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Tolerance | ±20% |
Series | HA SNAP IN |
Ripple Current | 3.2A |
- RS Stock No.:
- 790-0146
- Mfr. Part No.:
- ECEC1CA153CJ
- Brand:
- Panasonic