NIC Components 10μF Electrolytic Capacitor 450V dc, Through Hole - NRB-XS100M450V10X20F
- RS Stock No.:
- 768-3905
- Mfr. Part No.:
- NRB-XS100M450V10X20F
- Brand:
- NIC Components
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-3905
- Mfr. Part No.:
- NRB-XS100M450V10X20F
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Capacitance | 10µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 10 x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 12000h | |
| Ripple Current | 330mA | |
| Leakage Current | 0.02 CV + 25 uA @ 5 min, 0.04 CV + 100 uA @ 1 min | |
| Tolerance | ±20% | |
| Series | NRB-XS | |
| Equivalent Series Resistance | 33.2Ω | |
Select all | ||
|---|---|---|
Brand NIC Components | ||
Capacitance 10µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 12000h | ||
Ripple Current 330mA | ||
Leakage Current 0.02 CV + 25 uA @ 5 min, 0.04 CV + 100 uA @ 1 min | ||
Tolerance ±20% | ||
Series NRB-XS | ||
Equivalent Series Resistance 33.2Ω | ||
