- RS Stock No.:
- 756-8014
- Mfr. Part No.:
- EMVA500ADA3R3MD55G
- Brand:
- CHEMI-CON
Available to back order for despatch 26/09/2024
Added
Price Each (In a Pack of 25)
£0.055
(exc. VAT)
£0.066
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | £0.055 | £1.375 |
250 - 1225 | £0.034 | £0.85 |
1250 - 2475 | £0.034 | £0.85 |
2500 + | £0.033 | £0.825 |
*price indicative |
- RS Stock No.:
- 756-8014
- Mfr. Part No.:
- EMVA500ADA3R3MD55G
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
Product Details
MVA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Ripple Current | 15mArms |
Polarised | Polar |
Series | MVA |
- RS Stock No.:
- 756-8014
- Mfr. Part No.:
- EMVA500ADA3R3MD55G
- Brand:
- CHEMI-CON