- RS Stock No.:
- 739-5813
- Mfr. Part No.:
- LGR2D821MELB40
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 739-5813
- Mfr. Part No.:
- LGR2D821MELB40
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GR Series Long Life
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 200V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 10mm |
Series | GR |
Ripple Current | 2A |
Leakage Current | 1.21 mA |
Tolerance | ±20% |
- RS Stock No.:
- 739-5813
- Mfr. Part No.:
- LGR2D821MELB40
- Brand:
- Nichicon