- RS Stock No.:
- 739-5639
- Mfr. Part No.:
- UZD1A220MCL1GB
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 739-5639
- Mfr. Part No.:
- UZD1A220MCL1GB
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZD Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 3mm |
Height | 3mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.3mm |
Lifetime | 1000h |
Series | ZD |
Ripple Current | 33mA |
Leakage Current | 3 μA |
Tolerance | ±20% |
Polarised | Polar |
- RS Stock No.:
- 739-5639
- Mfr. Part No.:
- UZD1A220MCL1GB
- Brand:
- Nichicon