- RS Stock No.:
- 739-5330
- Mfr. Part No.:
- UVY1H680MED
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
£0.172
(exc. VAT)
£0.206
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | £0.172 | £4.30 |
250 - 1225 | £0.11 | £2.75 |
1250 - 2475 | £0.078 | £1.95 |
2500 + | £0.074 | £1.85 |
*price indicative |
- RS Stock No.:
- 739-5330
- Mfr. Part No.:
- UVY1H680MED
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Series | VY |
Tolerance | ±20% |
Leakage Current | 102 μA |
Ripple Current | 150mA |
- RS Stock No.:
- 739-5330
- Mfr. Part No.:
- UVY1H680MED
- Brand:
- Nichicon
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 68μF Aluminium Electrolytic Capacitor 250V dc Through...
- Nichicon 68μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Nichicon 68μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 68μF Aluminium Electrolytic Capacitor 160V dc Through...
- Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc Through...
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc Through...