- RS Stock No.:
- 739-3081
- Mfr. Part No.:
- UUX1V221MNL1GS
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 739-3081
- Mfr. Part No.:
- UUX1V221MNL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UX Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 2000h |
Series | UX |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 231 μA |
Ripple Current | 450mA |
Priced to Clear | Yes |
- RS Stock No.:
- 739-3081
- Mfr. Part No.:
- UUX1V221MNL1GS
- Brand:
- Nichicon