- RS Stock No.:
- 739-3040
- Mfr. Part No.:
- UUR1E101MCL1GS
- Brand:
- Nichicon
80 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.244
(exc. VAT)
£0.293
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.244 | £2.44 |
250 - 990 | £0.132 | £1.32 |
1000 - 1490 | £0.096 | £0.96 |
1500 - 1990 | £0.093 | £0.93 |
2000 + | £0.091 | £0.91 |
*price indicative |
- RS Stock No.:
- 739-3040
- Mfr. Part No.:
- UUR1E101MCL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
UR Series
Suitable for automatic mounting machine using carrier tape
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 6.2mm |
Height | 6.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Series | UR |
Tolerance | ±20% |
Ripple Current | 145mA |
Polarised | Polar |
- RS Stock No.:
- 739-3040
- Mfr. Part No.:
- UUR1E101MCL1GS
- Brand:
- Nichicon